1319
The 1319 is a silver-plated copper wire contact designed for 4 AWG wire within the PP120 Powerpole® connector series. ...
BESCHRIJVING
The 1319 is a loose-piece, silver-plated wire contact for use with PP120 series Powerpole® housings. It is specifically designed to terminate 4 AWG (21.1 mm²) wire and features a high mating force. As part of the PP120 connector family, this silver-plated copper contact provides low resistance, superior electrical performance, and durability for up to 10,000 mating cycles. The overall PP120 system is rated for up to 600V and can handle high currents, making it suitable for demanding power connection applications.
Zoekwoorden: 1319
SPECIFICATIES
VEELGESTELDE VRAGEN
Is 1319 RoHS-conform?
Ja, 1319 is RoHS-conform.
Wat is de levertijd voor 1319?
De standaard levertijd voor 1319 is ongeveer 6 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 10
Kan direct verzenden
In bestelling:
12.500
kan verzenden 10-5-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 6 Weken
Prijs (USD)
Productgidsen
English
中文 / 汉语
Deutsch
Español
Nederlands