PL182Y-301-70
High-voltage 2-position plug connector with HVIL (High Voltage Interlock) and Y-key polarization for 70mm² cable applications. ...
BESCHRIJVING
PL182Y-301-70 is a PwrLok 10mm 2-position plug connector designed for high-voltage power distribution applications. This connector features Y-key polarization, integrated HVIL (High Voltage Interlock Loop), and is designed for 70mm² cable size with a current rating of 250A. It operates over a temperature range of -40°C to +125°C with a rated voltage of 1000 VDC, dielectric withstanding voltage of 5000 VDC, and protection class IP67 & IP2X. The connector includes electromagnetic shielding, automatic secondary lock, and a minimum mating cycle life of 100 cycles, making it suitable for electric vehicle and high-power automotive applications.
Zoekwoorden: PL182Y30170
SPECIFICATIES
VEELGESTELDE VRAGEN
Is PL182Y-301-70 RoHS-conform?
Ja, PL182Y-301-70 is RoHS-conform.
Wat is de levertijd voor PL182Y-301-70?
De standaard levertijd voor PL182Y-301-70 is ongeveer 8 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 105
Verzending today, als u bestelt in
Minimale bestelhoeveelheid: 2
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands