ATHP061RS08NN-35-ORG
8mm straight plug, 130A/1000V, Socket, orange ...
BESCHRIJVING
ATHP061RS08NN-35-ORG is a MagnaMate™ ATHP QL right-angle plug connector designed for high-power applications in xEV, battery charging, and electrical heating systems. It features 8mm RADSOK® socket contacts with a 35mm² power cable capacity and a cable outer diameter range of 10.7–11.7 mm, supporting a maximum voltage rating of 1000V. The connector is constructed of heavy-duty thermoplastic with IP67 rating (mated condition) and operates reliably across a temperature range of -55°C to +125°C. Its compact, quick-locking press-to-release design and blind-mate compatibility make it ideal for ancillary power distribution units, AC/DC converters, and battery charging applications where robust, cost-effective connections are required.
Zoekwoorden: ATHP061RS08NN35ORG
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATHP061RS08NN-35-ORG RoHS-conform?
Ja, ATHP061RS08NN-35-ORG is RoHS-conform.
Wat is de levertijd voor ATHP061RS08NN-35-ORG?
De standaard levertijd voor ATHP061RS08NN-35-ORG is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 1
Kan direct verzenden
Koop alle 1 op voorraad of de reguliere minimale bestelhoeveelheid van 5
In bestelling:
200
kan verzenden 11-30-26
Alleen voorraadpartij: 1
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands