ATHP061RS08NN-35
The ATHP061RS08NN-35 is a single-position, right-angle high-power plug connector designed for a 35mm² wire size. ...
BESCHRIJVING
The ATHP061RS08NN-35 is a single-position, right-angle plug from the MagnaMate™ ATHP QL series, designed for high-power applications. It accommodates a 35mm² power cable with an outer diameter range of 10.7-11.7mm and features an 8mm socket contact. This connector is rated for a maximum voltage of 1000V and a current of 130A, with a low contact resistance of less than 0.3 mΩ. Constructed from rugged thermoplastic with silicone rubber seals, it operates in a temperature range of -55°C to +125°C and is rated for IP67 protection when mated. Its compact, quick-locking design is ideal for ancillary units such as air-conditioning, electrical heating systems, or battery charging applications.
Zoekwoorden: ATHP061RS08NN35
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ATHP061RS08NN-35 RoHS-conform?
Ja, ATHP061RS08NN-35 is RoHS-conform.
Wat is de levertijd voor ATHP061RS08NN-35?
De standaard levertijd voor ATHP061RS08NN-35 is ongeveer 17 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
200
kan verzenden 11-30-26
Minimale bestelhoeveelheid: 5
Fabriekslevertijd 17 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands