ABM8-24.000MHZ-D1G-T
The ABM8-24.000MHZ-D1G-T is a 24.000 MHz ceramic surface-mount crystal in a 3.2 x 2.5 mm seam-sealed package. ...
BESCHRIJVING
The ABM8-24.000MHZ-D1G-T is a ceramic surface-mount crystal that provides a precise 24.000 MHz frequency reference. It is characterized by a frequency tolerance of ±10 ppm at 25°C and a frequency stability of ±15 ppm over a wide operating temperature range of -40°C to +85°C. This fundamental mode crystal has a maximum ESR of 50 Ω and a standard load capacitance of 18 pF. Housed in a low-profile, 3.2 x 2.5 mm seam-sealed package, this RoHS-compliant component is ideal for high-density applications such as modems, communication equipment, and wireless devices where stability is critical.
Zoekwoorden: ABM824000MHZD1GT
SPECIFICATIES
VEELGESTELDE VRAGEN
Is ABM8-24.000MHZ-D1G-T RoHS-conform?
Ja, ABM8-24.000MHZ-D1G-T is RoHS-conform.
Wat is de levertijd voor ABM8-24.000MHZ-D1G-T?
De standaard levertijd voor ABM8-24.000MHZ-D1G-T is ongeveer 14 dagen. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 5.880
Kan direct verzenden
Fabrieksvoorraad: 2.000 kan verzenden 9-14-26
Minimale bestelhoeveelheid: 1000
Meerdere: 1000
Fabriekslevertijd 14 Weken kan verzenden 12-7-26
English
中文 / 汉语
Deutsch
Español
Nederlands