help desk software
IELHK11-1-52-50.0-01-V by sensata / airpax
Image is representational - see manufacturer specifications
Sensata / AIRPAX Authorized Distributor

IELHK11-1-52-50.0-01-V

The IELHK11-1-52-50.0-01-V is a two-pole, 50A, series-trip hydraulic magnetic circuit protector with a long delay for DC applications. ...

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The IELHK11-1-52-50.0-01-V is a two-pole hydraulic magnetic circuit protector designed for reliable circuit protection and power switching. This protector features a series-trip configuration with a 50.0A current rating and a long delay curve (delay 52) specifically for DC circuits. It is equipped with stud terminals for secure connections and a black toggle handle per pole, marked 'ON-OFF' for clear status indication. The device is trip-free, ensuring it will trip on an overload even if the handle is forcibly held in the ON position. With VDE, CCC, UL, and CSA approvals, it is suitable for equipment in the international marketplace requiring robust and accurate overcurrent protection.

Search Keywords: IELHK1115250001V

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Sensata / AIRPAX
Part No:
IELHK11-1-52-50.0-01-V
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3

FREQUENTLY ASKED QUESTIONS

Is IELHK11-1-52-50.0-01-V RoHS compliant?

Yes, IELHK11-1-52-50.0-01-V is RoHS compliant.

What is the lead time for IELHK11-1-52-50.0-01-V?

The standard lead time for IELHK11-1-52-50.0-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 17

Can Ship immediately

Minimum Order Quantity: 3

Factory Lead-Time 9 Weeks

Price (USD)

Qty
Unit Price
3
$177.89
6
$131.64
12
$123.66
21
$122.02
51
$76.04
102 +
$67.29