IEL1-1-61-5.00-01-V
Circuit Breaker, Hydraulic, Magnetic, 1 Pole, IEL Series | Sensata - Airpax IEL1-1-61-5.00-01-V ...
DESCRIPTION
IEL1-1-61-5.00-01-V is a single pole hydraulic magnetic circuit protector from the IEL series, designed for low-cost power switching and reliable circuit protection in international applications. It features a 50/60Hz short delay (61) configuration with a rated current of 5.00 amps and is VDE approved to VDE 0660, part 101. The unit includes a toggle handle with black color and ON-OFF/I-O markings, and standard screw terminals. At 125% of rated current, the trip time ranges from 0.7 to 12 seconds, providing accurate circuit control. This circuit protector is ideal for equipment requiring compliance with international standards and offers dependable overcurrent protection in various industrial and commercial applications.
Search Keywords: IEL116150001V
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IEL1-1-61-5.00-01-V RoHS compliant?
Yes, IEL1-1-61-5.00-01-V is RoHS compliant.
What is the lead time for IEL1-1-61-5.00-01-V?
The standard lead time for IEL1-1-61-5.00-01-V is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 6
Can Ship immediately
Minimum Order Quantity: 3
Multiple: 3
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands