help desk software

Honeywell 开关与传感器,适用于工业和仓储应用

借助Honeywell开关,为传送带、机械臂和夹爪以及感应分拣等高要求应用实现更安全、更高效的作业。

  • 铰接式机械臂 - 行业从人工拣选分拣向自动化转变,实现了成本节约和错误率降低。
  • 机器人夹爪 - 对能够拣选从重型箱体到精细食品等各种物品的机器人技术的需求日益增长。
  • 感应分拣 - 仓储业正从人工分拣流程向自动化分拣转变。
  • 传送带 - 电子商务的增长增加了对配送中心和仓库的需求。
查看更多

515 产品结果: ""

筛选结果

515 产品

    V7-1A17D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 2597
    可立即发货 

    10
    $6.07
    50
    $4.22
    100
    $3.92
    300
    $3.81
    500
    $3.67
    V7-1C17D8-015-1 Honeywell
    Switch Snap Action N.O./N.C. SPDT Lever Quick Connect 15.1A 277VAC 250VDC 372.85VA 1.47N Screw Mount
    查看产品
    有存货: 2008
    可立即发货 

    40
    $2.17
    250
    $1.98
    500
    $1.92
    1,000
    $1.74
    2,500
    $1.63
    V7-1C27E9-292 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 567
    可立即发货 

    5
    $9.18
    10
    $9.09
    25
    $6.35
    50
    $6.29
    100
    $5.88
    V7-1C33D855-002 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Closed (SPNC), 15.1 A 125, 250, or 277 Va ...
    查看产品
    有存货: 90
    可立即发货 

    5
    $15.09
    25
    $14.12
    50
    $13.71
    100
    $13.29
    250
    $12.74
    V7-1D19D8-201 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 1 A 125 Vac, Gold-Plated Cont ...
    查看产品
    有存货: 1665
    可立即发货 

    5
    $11.42
    10
    $9.05
    25
    $7.90
    50
    $7.39
    100
    $7.16
    V7-2B17D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 75g Maximum Opera ...
    查看产品
    有存货: 25038
    可立即发货 

    10
    $3.11
    50
    $2.26
    250
    $2.20
    500
    $2.19
    1,000
    $2.18
    V7-2B27D8-022 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 11 A 125, 250, or 277 Vac, 3 ...
    查看产品
    有存货: 5000
    可立即发货 

    10
    $7.48
    50
    $4.73
    200
    $4.09
    400
    $3.96
    600
    $3.91
    V7-6C18D8-048 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 2430
    可立即发货 

    5
    $7.258
    50
    $4.886
    200
    $4.359
    400
    $4.192
    600
    $4.179
    V7-7A19D8-374 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 5 A 125, 250, or 277 Vac, ENE ...
    查看产品
    有存货: 182
    可立即发货 

    5
    $6.53
    25
    $6.31
    50
    $6.22
    200
    $6.04
    400
    $5.95
    V7-7B17D862-201 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 20 ...
    查看产品
    有存货: 134
    可立即发货 

    5
    $6.28
    25
    $6.08
    50
    $5.99
    200
    $5.81
    400
    $5.73