help desk software

Honeywell 开关与传感器,适用于工业和仓储应用

借助Honeywell开关,为传送带、机械臂和夹爪以及感应分拣等高要求应用实现更安全、更高效的作业。

  • 铰接式机械臂 - 行业从人工拣选分拣向自动化转变,实现了成本节约和错误率降低。
  • 机器人夹爪 - 对能够拣选从重型箱体到精细食品等各种物品的机器人技术的需求日益增长。
  • 感应分拣 - 仓储业正从人工分拣流程向自动化分拣转变。
  • 传送带 - 电子商务的增长增加了对配送中心和仓库的需求。
查看更多

515 产品结果: ""

筛选结果

515 产品

    V7-1A17D8-057 Honeywell
    The V7-1A17D8-057 is a basic switch with a Single Pole Double Throw (SPDT) contact arrangement and a corrosion-re ...
    查看产品
    有存货: 380
    可立即发货 

    5
    $7.28
    25
    $5.04
    200
    $4.62
    400
    $4.53
    600
    $4.49
    V7-1B10E9-207 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, EN ...
    查看产品
    有存货: 1272
    可立即发货 

    5
    $3.70
    50
    $3.47
    200
    $3.32
    400
    $3.25
    600
    $3.21
    V7-1B17D8-022 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 4A 125 Vac, 82g Maximum Opera ...
    查看产品
    有存货: 5
    可立即发货 
    已订购: 2900
    发货 11/23/26

    1
    $4.092
    10
    $3.720
    50
    $3.150
    200
    $2.970
    400
    $2.850
    V7-1S10D8 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 0.1 A 125 Vac, Gold-Plated Co ...
    查看产品
    10 周

    50
    $7.46
    100
    $5.59
    150
    $5.22
    200 +
    $5.12
    V7-2B17D8-165-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 11 A 125, 250, or 277 Vac, 62 ...
    查看产品
    有存货: 594
    可立即发货 

    5
    $6.55
    10
    $5.73
    25
    $5.48
    50
    $5.31
    100
    $4.96
    V7-5F17D8-000-3 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 2766
    可立即发货 

    30
    $7.26
    50
    $7.24
    100
    $5.44
    150
    $5.07
    200 +
    $4.97
    V7-5F17E7B1-000-1 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 3 A 125, 250, or 277 Vac, Pin ...
    查看产品
    有存货: 70
    可立即发货 

    20
    $7.47
    25
    $7.45
    50
    $7.43
    100
    $5.57
    150
    $5.20
    V7-5F17E9-000-3 Honeywell
    Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect 3A 277VAC 0.15N Screw Mount
    查看产品
    有存货: 25
    可立即发货 

    10
    $1.83
    100
    $1.64
    250
    $1.60
    500
    $1.23
    1,000
    $1.19
    V7-6C13D8-132 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Double Throw (SPDT), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    有存货: 184
    可立即发货 

    5
    $6.61
    25
    $4.60
    200
    $4.09
    400
    $4.03
    600
    $4.00
    V7-9W2AE9-048 Honeywell
    MICRO SWITCH™ Miniature Basic Switches: V7 Series, Single Pole Normally Open (SPNO), 15.1 A 125, 250, or 277 Vac, ...
    查看产品
    9 周

    5
    $14.78
    25
    $9.54
    50
    $8.61
    100
    $7.99
    250
    $7.51