IULNK400-2REC4-31938-2
Circuit Breaker Magnetic (Hydraulic Delay) AC DC Toggle Panel Mount | Sensata - Airpax IULNK400-2REC4-31938-2 ...
DESCRIPTION
IULNK400-2REC4-31938-2 is a hydraulic magnetic circuit protector from the IAL/IUL/IEL/LEL series, designed to provide low-cost power switching, reliable circuit protection, and accurate circuit control. The device features multiple delay curve options and supports various voltage and frequency configurations including DC and AC at 50/60Hz or 400Hz. Available in 1, 2, or 3 pole configurations with panel mounting options and panel thickness of 0.062 ± 0.005 inches (1.57 ± 0.13 mm). These circuit protectors are suitable for equipment in the international marketplace where compliance with UL 1077 or VDE 0660 standards may be required.
Search Keywords: IULNK4002REC4319382
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is IULNK400-2REC4-31938-2 RoHS compliant?
Yes, IULNK400-2REC4-31938-2 is RoHS compliant.
What is the lead time for IULNK400-2REC4-31938-2?
The standard lead time for IULNK400-2REC4-31938-2 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 15
Can Ship immediately
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands