LCM1500U-T-4
The LCM1500U-T-4 is a single-output AC-DC bulk front-end power supply that provides 1500W of continuous power at a nominal 36V output. ...
BESCHRIJVING
The LCM1500U-T-4 is a 1500W bulk front-end power supply designed for a wide range of AC-DC embedded power requirements. It delivers a nominal output of 36V with a maximum continuous current of 43A and features an output adjustment range from 32.4V to 39.6V. This model maintains a tight output set point tolerance of ±0.5% and a maximum peak-to-peak ripple of 360 mV, ensuring stable power delivery. Key features include a typical full-load efficiency greater than 89%, variable-speed 'Smart Fans' for optimized cooling, and a 5V standby output. With its comprehensive set of industrial and medical safety approvals, the LCM1500U-T-4 is ideal for use in demanding industrial equipment and medical applications.
Zoekwoorden: LCM1500UT4
SPECIFICATIES
VEELGESTELDE VRAGEN
Is LCM1500U-T-4 RoHS-conform?
Ja, LCM1500U-T-4 is RoHS-conform.
Wat is de levertijd voor LCM1500U-T-4?
De standaard levertijd voor LCM1500U-T-4 is ongeveer 31 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 0
In bestelling:
10
kan verzenden 12-7-26
MOQ voor niet-voorraadhoeveelheid: 3
Fabriekslevertijd 31 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands