help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    DC60D80 Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    18 周

    25
    $373.49
    50
    $190.76
    75
    $129.85
    100 +
    $127.25
    DC60D80C Sensata / Crydom
    Solid State Relay - 4-32 VDC Control Voltage Range - 80 A Maximum Load Current - 1-60 VDC Operating Voltage Range ...
    查看产品
    有存货: 10
    可立即发货 
    已订购: 10
    发货 11/2/26

    1
    $190.52
    3
    $179.93
    5
    $176.02
    8
    $170.46
    10 +
    $159.79
    DC60S3 Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 295
    可立即发货 

    1
    $28.67
    5
    $26.54
    10
    $24.74
    30
    $24.02
    60
    $23.78
    DC60S3-B Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 179
    可立即发货 

    1
    $42.86
    5
    $37.60
    10
    $36.14
    30
    $35.27
    60
    $34.28
    DC60S5 Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 216
    可立即发货 

    1
    $44.36
    5
    $36.74
    10
    $35.80
    30
    $34.82
    60
    $33.95
    DC60S5-B Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 31
    可立即发货 

    1
    $57.89
    5
    $49.63
    20
    $47.97
    40
    $46.62
    60
    $45.96
    DC60S7 Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 409
    可立即发货 

    1
    $51.12
    5
    $46.87
    20
    $44.59
    40
    $43.43
    60
    $42.97
    DC60S7-B Sensata / Crydom
    Solid State Relay - 3.5-32 VDC Control Voltage Range - 7 A Maximum Load Current - 60 VDC Operating Voltage - Scre ...
    查看产品
    有存货: 51
    可立即发货 

    1
    $78.55
    5
    $65.46
    20
    $61.13
    40
    $59.41
    60
    $58.57
    DC60SA3 Sensata / Crydom
    Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - S ...
    查看产品
    有存货: 314
    可立即发货 
    已订购: 300
    发货 12/17/26

    1
    $32.66
    5
    $30.54
    10
    $29.79
    30
    $28.68
    60
    $27.87
    DC60SA3H Sensata / Crydom
    Solid State Relay - 90-280 VAC/DC Control Voltage Range - 3 A Maximum Load Current - 60 VDC Operating Voltage - S ...
    查看产品
    有存货: 41
    可立即发货 

    1
    $28.10
    5
    $26.48
    10
    $26.42
    30
    $25.71
    60
    $25.01