help desk software

Sensata | Crydom 面向交通运输市场的全系列固态继电器产品

Sensata | Crydom 固态 状态 设计, 此类 作为 该 电阻 to 冲击 和 振动 和 该 功能能力 to perform efficiently 和 consistently in 严苛 环境 制造 Sensata | Crydom SSRs 该 理想 选择 to perform 功能 in 该 交通运输 市场. 

  • 抗冲击和抗振动能力
  • 在恶劣环境中高效稳定运行
  • 紧凑设计和快速开关能力
  • 应用领域:工程车辆、农业车辆、轨道/列车、卡车、公共汽车
查看更多

255 产品结果: ""

筛选结果

255 产品

    DC60SA5 Sensata / Crydom
    Solid State Relay - 90-280 VAC/DC Control Voltage Range - 5 A Maximum Load Current - 60 VDC Operating Voltage - S ...
    查看产品
    有存货: 2
    可立即发货 
    已订购: 20
    发货 12/4/26

    1
    $58.55
    5
    $58.40
    10
    $43.80
    15
    $40.88
    20 +
    $40.06
    DP4R60D20 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Cu ...
    查看产品
    有存货: 1
    可立即发货 

    1
    $483.82
    2
    $473.30
    3
    $458.36
    4
    $457.21
    5 +
    $450.69
    DP4R60D20B Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Cu ...
    查看产品
    18 周

    9
    $1,069.27
    18
    $546.13
    27
    $371.75
    35 +
    $364.32
    DP4R60D20B2 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Cu ...
    查看产品
    18 周

    9
    $1,069.27
    18
    $546.13
    27
    $371.75
    35 +
    $364.32
    DP4R60D20B5 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Cu ...
    查看产品
    18 周

    9
    $1,069.27
    18
    $546.13
    27
    $371.75
    35 +
    $364.32
    DP4R60D20B8 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 20 A Maximum Load Cu ...
    查看产品
    18 周

    9
    $1,069.27
    18
    $546.13
    27
    $371.75
    35 +
    $364.32
    DP4R60D40 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Cu ...
    查看产品
    有存货: 5
    可立即发货 

    1
    $345.83
    3
    $343.50
    5 +
    $341.24
    DP4R60D40B Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Cu ...
    查看产品
    有存货: 4
    可立即发货 

    1
    $1,111.88
    5
    $1,109.10
    8
    $1,106.33
    15
    $622.82
    23
    $419.01
    DP4R60D40B2 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Cu ...
    查看产品
    18 周

    8
    $1,106.33
    15
    $622.82
    23
    $419.01
    30 +
    $410.63
    DP4R60D40B5 Sensata / Crydom
    Solid State Relay - 4 Channel DC Reversing - Start Mode - 4.5-15 VDC Control Voltage Range - 40 A Maximum Load Cu ...
    查看产品
    18 周

    8
    $1,106.33
    15
    $622.82
    23
    $419.01
    30 +
    $410.63