help desk software

HellermannTyton Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
Meer weergeven
Toon producten gefabriceerd door HellermannTyton
Geautoriseerde distributeur
Informatie
Productassortiment Live Chat Technische ondersteuning

724 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

724 Producten

    151-01672 HellermannTyton
    Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 3/bg
    PRODUCT BEKIJKEN
    Op voorraad: 30
    Kan direct verzenden 

    6
    $10.38
    51
    $6.25
    102
    $5.80
    252
    $5.33
    501
    $5.10
    151-01857 HellermannTyton
    High Heat High Bond Acrylic Adhesive Base, 1.5 x 1.5", Use T18-T150 or WideStrap Tie, PA66HIRHSUV, Bk, 100/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 400
    Kan direct verzenden 

    100
    $1.375
    300
    $1.343
    500
    $1.333
    1.000
    $0.900
    2.500
    $0.816
    151-01943 HellermannTyton
    Ratchet P-Clamp, 0.52 - 0.77" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 280/ctn
    PRODUCT BEKIJKEN
    Op voorraad: 4226
    Kan direct verzenden 

    10
    $7.25
    25
    $5.75
    50
    $5.02
    70
    $4.97
    140
    $4.65
    151-01975 HellermannTyton
    Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 160/ctn
    PRODUCT BEKIJKEN
    Op voorraad: 120
    Kan direct verzenden 

    10
    $3.15
    50
    $3.01
    160
    $2.91
    320
    $2.85
    640
    $2.79
    151-02008 HellermannTyton
    Ratchet P-Clamp, 1.38 - 2.01" Bundle Dia, 180° Short, 0.26" Hole Dia, PA66HIRHSUV/SS304, Black, 160/ctn
    PRODUCT BEKIJKEN
    Op voorraad: 569
    Kan direct verzenden 

    5
    $8.39
    50
    $5.47
    160
    $4.83
    320
    $4.38
    640
    $4.28
    156-00457 HellermannTyton
    Heavy Duty Cable Tie with Fir Tree Mount, 8.0"L, 0.03 - 0.28" Panel Thickness, PA46, Brown, 500/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    500
    $0.4279
    1.000
    $0.3818
    2.500
    $0.3327
    5.000
    $0.3319
    7.500
    $0.3310
    156-01726 HellermannTyton
    Blind Hole Mount Outside Serrated Tie for 1/4" Thread/Non-Thread Hole, 8", 50lb, PA66HS, Black, 500/bg
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    500
    $0.5432
    1.000
    $0.4966
    2.500
    $0.4712
    5.000
    $0.4693
    7.500
    $0.4681
    157-00195 HellermannTyton
    1-Piece Cable Tie with Offset Fir Tree with Disc, 25 mm Offset, FT6, 9.7"L, 6.1 - 6.9 mm Mounting Hole, PA66HIRHS ...
    PRODUCT BEKIJKEN
    Op voorraad: 3000
    Kan direct verzenden 

    500
    $0.2527
    1.000
    $0.2474
    2.500
    $0.1347
    5.000
    $0.1318
    7.500
    $0.1301
    157-00216 HellermannTyton
    1-Piece Cable Tie with Offset Fir Tree with Disc, 12.5 mm Offset, 9.2"L, 0.24 - 0.27" Hole, 50lb, PA66HIRHSUV, Bl ...
    PRODUCT BEKIJKEN
    Op voorraad: 1800
    Kan direct verzenden 

    1.000
    $0.2808
    3.000
    $0.2702
    5.000
    $0.2673
    8.000
    $0.2666
    10.000
    $0.2653
    157-00219 HellermannTyton
    1-Piece Cable Tie with Oval Fir Tree Mount with Disc, 9.6"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 1 ...
    PRODUCT BEKIJKEN
    Op voorraad: 1500
    Kan direct verzenden 

    500
    $0.3174
    1.000
    $0.2975
    2.500
    $0.2732
    5.000
    $0.2725
    7.500
    $0.2702