help desk software

HellermannTyton Industrial Automation

We Make Wire Management Easier

  • From control panels to robotic cells and automated machinery, HellermannTyton offers a systematic approach to routing, securing, protecting, and identifying power and communciation cables throughout the equipment
  • Installer-inspired solutions such as WireRail, Cradle Mount and Anchor Mount help organize cable pathways, simplify installation and support cleaner, more serviceable equipment designs.
  • Engineered for demanding industrial environments, our routing products deliver dependable performance under vibration and exposure to heat and chemicals, helping protect cables over the long hauls.
  • A broad portfolio of cable ties, mounts, wire duct, protective products, identification systems and application tools gives machine builders, panel shops and maintenance teams solutions form one trusted source.
  • Maintenance-ready features make moves, additions, and changes easier. Innovative design such as CutZone help technicians remove cable ties with less risk of damaging cable insulation while allowing the mount to remain in place.
  • Manual, battery-powered, pneumatic and fully automated cable tie tools deliver consistent tension and clean cuts while helping improve installation speed, repeatability and operator comfort.
Meer weergeven
Toon producten gefabriceerd door HellermannTyton
Geautoriseerde distributeur
Informatie
Productassortiment Live Chat Technische ondersteuning

724 PRODUCTRESULTATEN VOOR ""

Resultaten filteren

724 Producten

    157-00222 HellermannTyton
    1-Piece Cable Tie with Oval Fir Tree Mount with Disc, 9"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 12. ...
    PRODUCT BEKIJKEN
    Op voorraad: 2000
    Kan direct verzenden 

    500
    $0.3881
    1.000
    $0.3576
    2.500
    $0.3522
    5.000
    $0.3405
    7.500
    $0.3376
    157-00226 HellermannTyton
    Stud Mount Lateral Cable Tie, 6.0" Long, Stud Diameter 0.2", 50lbs, PA66HS, Black, 500/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 1500
    Kan direct verzenden 

    500
    $0.3701
    1.000
    $0.3443
    2.500
    $0.3200
    5.000
    $0.2888
    7.500
    $0.2859
    157-00232 HellermannTyton
    1-Piece Cable Tie with Oval Fir Tree Mount with Disc, 8.6"L, 6.2 x 12.2 mm;6.5 x 12.5 mm;6.5 x 13.0 mm or 7.0 x 1 ...
    PRODUCT BEKIJKEN
    Op voorraad: 2500
    Kan direct verzenden 

    500
    $0.2657
    1.000
    $0.2571
    2.500
    $0.2478
    5.000
    $0.2472
    7.500
    $0.2449
    166-90191 HellermannTyton
    HelaGuard Non-Metallic Conduit, Std. Weight, 0.50" Dia, PA6, Black, 100 ft/reel
    PRODUCT BEKIJKEN
    Op voorraad: 9
    Kan direct verzenden 

    1
    $154.68
    5
    $149.10
    10
    $146.70
    20
    $144.29
    50
    $141.12
    166-90220 HellermannTyton
    HelaGuard SR PVC Tubing, Smooth Bore, Spiral Cover, Std Wt, 0.38" Dia, Bk, 100 ft/Std. Reel
    PRODUCT BEKIJKEN
    Op voorraad: 4
    Kan direct verzenden 

    1
    $464.30
    10
    $245.80
    15
    $172.97
    19 +
    $169.51
    T50R0HSUVM4 HellermannTyton
    High-Temp Cable Tie, 8" Long, UL Rated, 50lb Tensile Strength, PA66HSUV, Black, 1000/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 7000
    Kan direct verzenden 

    1.000
    $0.2683
    3.000
    $0.2387
    5.000
    $0.2381
    8.000
    $0.2247
    10.000
    $0.2241
    184-22026 HellermannTyton
    High-Density Slotted-Wall Wiring Duct, 2" x 4", Non-Adhesive, PVC, Intrinsic Blue, 60ft/ctn
    PRODUCT BEKIJKEN
    Op voorraad: 72
    Kan direct verzenden 

    5
    $6.06
    25
    $5.42
    60
    $5.30
    120
    $5.22
    300
    $5.08
    DCT110HIRH1 HellermannTyton
    Dual Clamp Tie, 19.20" Long, .25" Stud Dia, 2.30" Max Bundle Dia, 150lb, PA66HIRHSUV, Black, 500/pkg
    PRODUCT BEKIJKEN
    Op voorraad: 19
    Kan direct verzenden 

    1
    $2.684
    25
    $2.440
    50
    $2.420
    125
    $2.370
    250
    $2.330
    151-01484 HellermannTyton
    Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 15° Short, 0.41" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 160/ctn
    PRODUCT BEKIJKEN
    Op voorraad: 31
    Kan direct verzenden 

    10
    $6.10
    50
    $4.27
    160
    $3.99
    320
    $3.74
    640
    $3.47
    151-01494 HellermannTyton
    Ratchet P-Clamp, 0.76 - 1.42" Bundle Dia, 90° Short, 0.51" Hole Dia, PA66HIRHSUV/ST/ZN, Black, 160/ctn
    PRODUCT BEKIJKEN
    Op voorraad: 1560
    Kan direct verzenden 

    10
    $5.45
    100
    $3.60
    250
    $3.49
    520
    $3.34
    1.040
    $3.31