help desk software

Amphenol Tuchel 工业 signalmate® C091(M16规格)连接器系列

Amphenol的signalmate® C091(M16规格)系列圆形DIN连接器及线缆组件提供5种选项:M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock),可选择螺纹式、卡口式或快锁式连接方式,配对后可提供高达IP69K的环境防护等级。

  • 提供signalmate® C091 M16 A、M16 B、M16 D、M16 D+和M16 Q(Quicklock)规格
  • 提供螺纹式、卡口式或快锁式选项
  • 额定电流范围:3A-10A
  • 工作电压范围:32V-300V
  • AWG范围:18AWG-28AWG
  • IP防护等级范围:IP40-IP69K
查看更多
显示由 Amphenol Tuchel 制造的产品
授权经销商
信息
产品规格范围 在线聊天 技术支持

652 产品结果: ""

筛选结果

652 产品

    C09111C0060002U Amphenol Tuchel
    Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complet ...
    查看产品
    有存货: 581
    可立即发货 

    20
    $8.10
    25
    $6.58
    50
    $6.57
    100
    $6.28
    300
    $5.26
    C09111C0080002 Amphenol Tuchel
    Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complet ...
    查看产品
    有存货: 369
    可立即发货 

    5
    $8.62
    25
    $7.00
    50
    $6.98
    100
    $6.69
    300
    $5.64
    C09111C0080002U Amphenol Tuchel
    Rear mounting male metal receptacle with O-ring seal and ring nut mount (hex nut available upon request). Complet ...
    查看产品
    有存货: 369
    可立即发货 

    5
    $8.62
    25
    $7.00
    50
    $6.98
    100
    $6.69
    300
    $5.64
    C09111D0030002 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    已订购: 80
    发货 12/24/26

    5
    $28.51
    10
    $28.44
    25
    $28.37
    50
    $17.46
    75
    $13.82
    C09111D0030002U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    已订购: 80
    发货 12/24/26

    5
    $28.51
    10
    $28.44
    25
    $28.37
    50
    $17.46
    75
    $13.82
    C09111D0030012 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $28.62
    10
    $28.55
    25
    $28.48
    50
    $17.52
    75
    $13.87
    C09111D0030012U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 100
    可立即发货 

    5
    $28.62
    10
    $28.55
    25
    $28.48
    50
    $17.52
    75
    $13.87
    C09111D0040014 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    22 周

    25
    $18.86
    50
    $14.14
    75
    $13.20
    100 +
    $12.94
    C09111D0040014U Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    22 周

    25
    $18.86
    50
    $14.14
    75
    $13.20
    100 +
    $12.94
    C09111D0050002 Amphenol Tuchel
    Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully ma ...
    查看产品
    有存货: 50
    可立即发货 

    10
    $28.49
    25
    $28.42
    50
    $17.49
    75
    $13.84
    100 +
    $13.57