help desk software
C09111D0040014U by amphenol tuchel
图片仅供参考 - 请查看制造商规格
Amphenol Tuchel 授权经销商

C09111D0040014U

Female cable connector with internal strain relief and metal locking ring. Complete EMI shielding in the fully mated and locked position (EMI security). Screw locking according to IEC 61076-2-106. Fully intermateable with C091D connectors. Contacts sold s ...

查看数据表 询问数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

C09111D0040014U is an M16 D circular DIN connector from Amphenol's signalmate® C091 family, designed for industrial applications requiring robust signal and power connections with environmental protection. The connector features a metal screw coupling system, thermoplastic dielectric material, and silver/gold contact plating, supporting 18 thru 28 AWG wire sizes with solder and crimp termination options. It provides IP65/67/69K protection when mated, operates across a temperature range of -40°C to +100°C, and delivers excellent EMI shielding capability with 360° shielding available. The connector supports current ratings of 2-3 positions at 10A, 5-8 positions at 7A, and 12-14 positions at 3A at +40°C, with contact resistance below 5mO and insulation resistance exceeding 10¹² O. This connector is ideal for measuring instruments, industrial equipment, and 4G/5G mobile radio networks where reliable environmental sealing and signal integrity are critical.

搜索关键词: C09111D0040014U

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
Amphenol Tuchel
部件编号:
C09111D0040014U
别名/又称:
C09111D0040014
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
100
封装类型:
BOX

常见问题

C09111D0040014U 是否符合 RoHS 标准?

是的,C09111D0040014U 符合 RoHS 标准。

C09111D0040014U 的交货期是多少?

C09111D0040014U 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 25

工厂交货期 22 周

价格 (USD)

数量
单价
25
$18.86
50
$14.14
75
$13.20
100 +
$12.94