WD81OU-003
Electromechanical Relay 100/200VDC 100/140VAC 5A DPDT DIN Rail Protective Relay ...
DESCRIPCIÓN
The TE Connectivity / Kilovac WD81OU-003 is a versatile electromechanical relay designed for various industrial applications. This DPDT (Double Pole Double Throw) relay has a switching capacity of 5A at 100/200VDC and 100/140VAC. The relay is mounted on a DIN rail for easy installation and also serves as a protective relay, ensuring safe and reliable operation. Trust the WD81OU-003 to provide high-performance switching control in your electrical system.
Características destacadas:
- WD81 Series
- Protective Relay
- AC/DC Actuating System
- Input Voltage = 100 - 140 VAC
- Input Voltage = 100 - 200 VDC
Palabras clave de búsqueda: WD81OU003
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is WD81OU-003 discontinued?
Yes, WD81OU-003 from Te Connectivity / Kilovac Brand is discontinued (end-of-life junio 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is WD81OU-003 RoHS compliant?
No, WD81OU-003 is not RoHS compliant.
What is the lead time for WD81OU-003?
The standard lead time for WD81OU-003 is approximately 57 days. In-stock quantities ship from Master Electronics.
EN STOCK: 2
Envío today, Introduzca el valor de la configuración.
Precio (USD)
English
中文 / 汉语
Español