1SNA126520R1300
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES ACCESSORIES
RoHS Compliant
Bag Packaging
DESCRIPTION
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA126520R1300
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA126520R1300
Alias/AKA:
012652013
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bag
UL Flammability Rating:
UL 94V-0
Primary Product Color:
Blue
Compatible with Block or Strip Type:
NEMA
Product Height:
2.93 in, 74.5 mm
Primary Product Material:
Polyamide
Product Depth:
3.54 in, 90 mm
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Product Weight:
8.56 g, .282 oz
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
IP Rating:
IP20
Product Spacing:
.12 in, 3 mm
Insulating Accessory Type:
End Section Cover
IN STOCK: 130
Can Ship immediately
MOQ for In Stock Qty: 34
MOQ for out of Stock Qty: 34
Factory Lead-Time 17 Weeks
Qty
Unit Price
34
$3.63
250
$3.62
500
$3.61
760
$3.60
1,520
$1.91
2,280
$1.35
3,040
+
$1.32
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
AJT40
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 27 X 60mm Fiber Glass
1SNA126519R1600
ABB-CONNECTION - SNA SERIES ACCESSORIES
REC5-4805SRWZ/H4/A
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 5VDC - 4kVDC Isolation - DIP...
029707.5L
Automotive Fuse - Fast Blow - 7.5A - 32VDC - 1kA Breaking Capacity - Blade, Miniature Pack...
English
Chinese
Spanish
