REC5-4805SRWZ/H4/A
RECOMRegulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 5VDC - 4kVDC Isolation - DIP24
RoHS Compliant
Tube Packaging
DESCRIPTION
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 5VDC - 4kVDC Isolation - DIP24
Search Keywords: REC54805SRWZH4A
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
RECOM
Part No:
REC5-4805SRWZ/H4/A
Alias/AKA:
10004009
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8504409580
COO:
TW
ECCN:
EAR99
Supplier Standard Pack:
15
Package Type:
Tube
IN STOCK: 13
Can Ship immediately
Minimum Order Quantity: 3
Factory Lead-Time 17 Weeks
Qty
Unit Price
3
$29.66
5
$27.78
15
$26.50
30
$25.68
60
$24.88
105
$24.23
255
+
$23.19
Please Note:
Tariffs may apply for U.S. shipments
English
Chinese
Spanish
