1SNA126519R1600
TE Connectivity / ABB EntrelecABB-CONNECTION - SNA SERIES ACCESSORIES
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
DESCRIPTION
ABB-CONNECTION - SNA SERIES ACCESSORIES
Search Keywords: 1SNA126519R1600
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / ABB Entrelec
Part No:
1SNA126519R1600
Alias/AKA:
012651916
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
PL
ECCN:
EAR99
Supplier Standard Pack:
10
Package Type:
Bag
IP Rating:
IP20
Insulating Accessory Type:
End Section Cover
UL Flammability Rating:
UL 94V-0
Primary Product Material:
Polyamide
Product Spacing:
.12 in, 3 mm
Product Height:
2.93 in, 74.5 mm
Product Depth:
3.54 in, 90 mm
Compatible with Block or Strip Type:
NEMA
Product Weight:
9.9 g, .317 oz
Primary Product Color:
Blue
Installation Temperature Range:
-5 – 40 °C, 23 – 104 °F
Operating Temperature Range:
-40 – 100 °C, -40 – 212 °F
IN STOCK: 564
Can Ship immediately
MOQ for In Stock Qty: 25
MOQ for out of Stock Qty: 258
Factory Lead-Time 17 Weeks
Qty
Unit Price
25
$2.72
50
$2.71
100
$2.70
258
$2.69
515
$1.66
773
$1.32
1,030
+
$1.29
Please Note:
Tariffs may apply for U.S. shipments
CUSTOMERS
ALSO BOUGHT
1SNA116519R1400
ABB-CONNECTION - SNA SERIES SCREW TERMINAL BLOC
AJT40
Fuse Class J Slow Blow Acting 40A 600V Holder Cartridge 27 X 60mm Fiber Glass
1SNA116522R0700
Terminal Block Support - Empty Block - Equipped With 12 Screw-Clamp Terminals - Series 110...
1SNA126520R1300
ABB-CONNECTION - SNA SERIES ACCESSORIES
REC5-4805SRWZ/H4/A
Regulated DC-DC Converter - 5W - Input: 18 to 72VDC - Output: 5VDC - 4kVDC Isolation - DIP...
English
Chinese
Spanish
