help desk software
1777888 by phoenix contact
Image is representational - see mfr. specs

1777888

Phoenix Contact

The 1777888 is a 7-position printed-circuit board connector with a 7.62 mm pitch, featuring a screw connection with a tension sleeve. ...

符合 RoHS 规定
包装
附件
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

The 1777888 is a 7-position PCB connector designed for reliable wire-to-board connections. It is rated for a nominal current of 41 A and a voltage of up to 1000 V (IEC), utilizing a screw connection with a tension sleeve on a 7.62 mm pitch. This connector accommodates a wide range of conductor sizes from 24 to 8 AWG and features a tin contact surface for dependable performance. Key advantages include a screwable flange for superior mechanical stability, the ability to connect two conductors, and an integrated double steel spring for added safety, making it ideal for applications requiring secure, high-power connections.

Search Keywords: 1777888

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
Phoenix Contact
部件编号:
1777888
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
DE
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
50
Type:
Terminal Block
Mounting:
Cable Mount
Gender:
F
Termination Method:
Screw
Pitch:
7.62 mm
Number of Circuits:
7
Maximum Voltage Rating:
1000 V
Maximum Current Rating:
41 A
Wire Size:
10-24 AWG
Operating Temperature:
N/A

有存货: 118

可立即发货

Minimum Order Quantity: 5

工厂交货期 6 周

PRICE (USD)

数量
Unit Price
5
$14.87
25
$14.59
50
$13.44
100
$12.62
250
$11.80
500
$11.34
1,000 +
$11.31

Tools/3D Models

产品指南