AHDP04-18-14PN-SRA by amphenol sine systems
Image is representational - see manufacturer specifications
Amphenol Sine Systems Authorized Distributor

AHDP04-18-14PN-SRA

Size 18 receptacle, 14 positions, pin, standard arrangement, normal seal, smooth ring adapter ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AHDP04-18-14PN-SRA is an environmentally-sealed, multi-pin, heavy-duty plastic circular connector from Amphenol Sine Systems' DuraMate™ AHDP family designed for harsh-environment, off-road applications. The connector features a Shell Size 18 with 14 positions, pin configuration, and a smooth ring adapter (SRA) for reliable mating and demating. It incorporates a circular bayonet locking system and is manufactured to withstand challenging environmental conditions with IP68 and IR30W ratings in mated condition. This connector is commonly used in agricultural equipment, industrial machinery, and other demanding applications requiring environmentally-sealed, multi-pin connectivity with robust mechanical performance.

Search Keywords: AHDP041814PNSRA

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Amphenol Sine Systems
Part No:
AHDP04-18-14PN-SRA
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is AHDP04-18-14PN-SRA RoHS compliant?

Yes, AHDP04-18-14PN-SRA is RoHS compliant.

What is the lead time for AHDP04-18-14PN-SRA?

The standard lead time for AHDP04-18-14PN-SRA is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 166

Can Ship immediately

Minimum Order Quantity: 5

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
5
$8.97
25
$7.96
50
$7.62
100
$7.55
250
$7.39
500
$6.96
1,000
$5.52
2,500 +
$5.51