MAP200HRANB by te connectivity / kilovac brand
图片仅供参考 - 请查看制造商规格

MAP200HRANB

The MAP200HRANB is a hermetically sealed, high-voltage SPST-NO DC contactor with auxiliary contacts, rated for up to 500A and 900VDC. ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书
此产品可能需要额外文件。发货可能会延迟 1-2 天。

描述

The MAP200HRANB is a KILOVAC series high-voltage DC contactor designed for high-current switching. It features a normally open (SPST-NO) main contact arrangement with auxiliary contacts for position monitoring. This contactor is rated for a continuous current of 500A at 85°C and an operating voltage range of 12-900 VDC. It includes a 28VDC mechanical coil economizer and is hermetically sealed, making it intrinsically safe for use in explosive or harsh environments. Its compact and lightweight design is ideal for military aerospace, ground vehicle, and naval applications.

产品亮点:

  • Contactor Type = Sealed
  • MAP200 Series
  • DC Actuating System
  • Number of Poles = 1
  • Contact Arrangement = 1 Form A, SPST-NO

搜索关键词: MAP200HRANB

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Kilovac Brand
部件编号:
MAP200HRANB
别名/又称:
5-1618384-0
计量单位:
每 Each
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
3A611.Y.27
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
封装类型:
BAG

常见问题

MAP200HRANB 是否符合 RoHS 标准?

不,MAP200HRANB 不符合 RoHS 标准。

MAP200HRANB 的交货期是多少?

MAP200HRANB 的标准交货期约为 55 周。有库存的数量由 Master Electronics 发货。

有存货: 1

可立即发货

工厂交货期 55 周

价格 (USD)

数量
单价
1
$2,515.01
3
$2,452.65
5 +
$2,355.16