help desk software
LEV100A6ANH by te connectivity / kilovac brand
图片仅供参考 - 请查看制造商规格

LEV100A6ANH

Electromechanical Relay 48VDC 392Ohm 100A SPST-NO-DM (40.77x57.96)mm Flange Power Relay ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The TE Connectivity / Kilovac LEV100A6ANH is a high-quality electromechanical relay designed for heavy-duty power applications. With a voltage rating of 48VDC and a contact resistance of 392 Ohm, this relay is capable of handling high currents up to 100A. Featuring a single-pole, single-throw normally open contact configuration, this relay ensures seamless and reliable switching of electrical circuits. The compact dimensions of 40.77x57.96mm, combined with a flange mount design, make it easy to integrate this relay into various industrial and automotive applications.Built with durable materials and advanced technology, the TE Connectivity / Kilovac LEV100A6ANH offers exceptional performance and long-lasting reliability. It is an ideal choice for demanding power management systems, battery chargers, transportation, and other high-power applications.

搜索关键词: LEV100A6ANH

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Kilovac Brand
部件编号:
LEV100A6ANH
别名/又称:
4-1618391-2
计量单位:
每 Each
RoHS:
Yes
HTS:
8536410030
COO:
MX
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
继电器结构:
Non-Latching
AC线圈电压:
N/A
直流线圈电压:
48 V
触点排列:
SPST-NO-DM
最大电流额定值:
100 A
安装方式:
Flange Mount
工作温度:
-40 to 85 °C
最大AC电压额定值:
N/A
最大DC电压额定值:
900 V
端接方式:
Screw Terminal

常见问题

LEV100A6ANH 是否符合 RoHS 标准?

是的,LEV100A6ANH 符合 RoHS 标准。

LEV100A6ANH 的交货期是多少?

LEV100A6ANH 的标准交货期约为 43 周。有库存的数量由 Master Electronics 发货。

有存货: 6

发货 today, 输入设置值。

已订购: 100   可以发货 5/17/27 

缺货数量的起订量: 4

工厂交货期 43 周

价格 (USD)

数量
单价
1
$302.10
4
$301.35
8
$185.45
12
$146.81
16 +
$143.87