K83P-01
K83P-01=Assembly. K83P-01 |Kilovac Te Connectivity K83P-01 ...
描述
The 6-1618241-9 is a vacuum relay with single-pole single-throw (SPST) switching configuration manufactured by TE Connectivity. Based on the product family designation K41P-09, this relay is designed for reliable switching in applications requiring vacuum-sealed contact isolation. The device is compliant with EU RoHS Directive 2011/65/EU and EU ELV Directive 2000/53/EC, with low halogen content (Br, Cl, F < 900 ppm per homogenous material) and BFR/CFR/PVC free construction. Vacuum relays are commonly used in high-reliability switching applications, telecommunications, and industrial control systems where long contact life and minimal arcing are essential.
搜索关键词: K83P01
规格
常见问题
K83P-01 是否已停产?
是的,Te Connectivity / Kilovac Brand 的 K83P-01 已停产。Master Electronics 是授权分销商,可能仍有剩余库存或可提供推荐的替代产品。
K83P-01 是否符合 RoHS 标准?
不,K83P-01 不符合 RoHS 标准。
K83P-01 的交货期是多少?
K83P-01 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
English
中文 / 汉语
Deutsch
Español
Nederlands