K41P334
Electromechanical Relay 26.5VDC 80Ohm 25A SPST-NO Voltage Relay ...
描述
The TE Connectivity / Kilovac K41P334 is a high-performance electromechanical relay designed for demanding voltage switching applications. With a coil voltage of 26.5VDC and a low coil resistance of 80 Ohm, this relay provides reliable and efficient operation. It features a Single Pole Single Throw Normally Open (SPST-NO) configuration, making it suitable for a variety of switching tasks. The K41P334 is capable of handling a maximum current of 25A, making it ideal for high-power applications. This versatile relay is highly durable and ensures long-term performance in challenging environments.
产品亮点:
- Contact Arrangement = 1 Form P, SPST-Latching, 1 Latching
- Power Switching = Make Only, Yes, No
- Contact Current Rating = 0 - 25 Amps.
- RF Rated
- Coil Voltage = 26.5 VDC
搜索关键词: K41P334
规格
常见问题
K41P334 是否符合 RoHS 标准?
不,K41P334 不符合 RoHS 标准。
K41P334 的交货期是多少?
K41P334 的标准交货期约为 40 周。有库存的数量由 Master Electronics 发货。
有存货: 47
发货 today, 输入设置值。
缺货数量的起订量: 2
工厂交货期 40 周
English
中文 / 汉语
Deutsch
Español
Nederlands