K1K06H024EAGA
TE Connectivity / Kilovac BrandDC Contactor - SPST-NO - 22AWG Wire Size - .34mm² Wire Size - 1000A - 32VDC Coil Voltage - Busbar Terminal Configuration - Flying Lead. ...
描述
The TE Connectivity / Kilovac Brand part K1K06H024EAGA is a high-performance DC contactor designed for heavy duty applications. With a single pole, normally open configuration, it is capable of handling high currents up to 1000A. The compact size and 22AWG wire size (.34mm²) allow for seamless integration into various electrical systems. The contactor's coil operates at 32VDC, ensuring reliable and efficient performance. The busbar terminal configuration provides easy and secure electrical connections, while the flying lead simplifies installation. This DC contactor is an ideal choice for demanding industrial and automotive applications where reliable switching with high current handling capacity is required.
Search Keywords: K1K06H024EAGA
规格
有存货: 0
已订购:
15
可以发货 6/11/26
工厂交货期 36 周
English
Chinese
Spanish