HC-1/S135
Relay - Vacuum - SPDT - 26.5VDC - 335 Ohms. ...
描述
The 1-1618274-1 is a vacuum relay with SPDT (single-pole double-throw) switching capability, designed for applications requiring high reliability and long operational life. Vacuum relays eliminate arcing and contact erosion by enclosing contacts in a vacuum environment, enabling superior switching performance and extended service life compared to conventional electromagnetic relays. This relay is suitable for demanding applications in telecommunications, aerospace, industrial control, and test equipment where dependable switching and minimal maintenance are critical requirements. The vacuum design provides excellent dielectric strength and resistance to environmental contamination, making it ideal for harsh operating conditions.
搜索关键词: HC1S135
规格
常见问题
HC-1/S135 是否符合 RoHS 标准?
不,HC-1/S135 不符合 RoHS 标准。
HC-1/S135 的交货期是多少?
HC-1/S135 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。
有存货: 11
发货 today, 输入设置值。
工厂交货期 21 周
English
中文 / 汉语
Deutsch
Español
Nederlands