help desk software
EV250-1B by te connectivity / kilovac brand
图片仅供参考 - 请查看制造商规格

EV250-1B

The EV250-1B is a high-current, SPST-NO relay designed for make and break load switching in high-voltage DC applications. ...

查看数据表 询问数据表
不符合 RoHS 规定
BAG 包装
附件
请求编程报价
合规证书

描述

The EV250-1B is a high-current, single-pole single-throw normally open (SPST-NO) relay designed for power switching. It features a nominal coil voltage of 24 Vdc and can handle a maximum continuous current of 400 A. The relay is capable of interrupting 2,500 A at 320 Vdc and has a maximum contact resistance of 0.0003 ohms. Designed for harsh environments, it operates over a temperature range of -40°C to +85°C. This relay is ideal for applications such as circuit protection, battery switching, and main power safety disconnects.

产品亮点:

  • Contact Arrangement = 1 Form A, SPST-NO, 1 N/O
  • Power Switching = Make Only, Yes, No
  • Contact Current Rating = 0 - 400 Amps.
  • Not RF Rated
  • Coil Voltage = 24 VDC

搜索关键词: EV2501B

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / Kilovac Brand
部件编号:
EV250-1B
别名/又称:
2-1618002-3
计量单位:
每 Each
RoHS:
No
HTS:
8536490065
COO:
US
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
封装类型:
BAG
继电器结构:
Non-Latching
AC线圈电压:
N/A
直流线圈电压:
24 V
触点排列:
SPST-NO
最大电流额定值:
400
安装方式:
N/A
工作温度:
-40 to 85 °C
尺寸:
69.85 x 57.15 x 86.11 mm
端接方式:
Screw Terminal

常见问题

EV250-1B 是否符合 RoHS 标准?

不,EV250-1B 不符合 RoHS 标准。

EV250-1B 的交货期是多少?

EV250-1B 的标准交货期约为 55 周。有库存的数量由 Master Electronics 发货。

有存货: 9

发货 today, 输入设置值。

缺货数量的起订量: 2

工厂交货期 55 周

价格 (USD)

数量
单价
1
$2,511.48
2
$2,505.20
3
$2,498.94
4
$2,492.69
5 +
$2,486.46