CAP202MSAND
The CAP202MSAND is a hermetically sealed, DPST-NO (2 Form X) DC contactor with two SPDT auxiliary contacts and a 28V coil. ...
描述
The CAP202MSAND is a high-voltage, hermetically sealed DC contactor designed for reliable power switching. It features a DPST-NO (2 Form X) main contact arrangement, a 28Vdc coil with an integrated economizer, and two SPDT Form C auxiliary contacts. The main contacts are rated for 12-900 Vdc and 350A per pole, while the auxiliary contacts are rated for 30 Vdc. This specific model is configured with 15.3-inch wire leads and M5 bottom mounting with M6 female thread power terminals. Its robust, bidirectional, and position-insensitive design makes it suitable for applications such as high-voltage DC converter systems, power distribution, and test equipment.
搜索关键词: CAP202MSAND
规格
常见问题
CAP202MSAND 是否符合 RoHS 标准?
是的,CAP202MSAND 符合 RoHS 标准。
CAP202MSAND 的交货期是多少?
CAP202MSAND 的标准交货期约为 55 天。有库存的数量由 Master Electronics 发货。
有存货: 0
工厂交货期 55 周
English
中文 / 汉语
Deutsch
Español
Nederlands