T1349160125-000
Hood 180ƒA€A° Powder Die Cast Aluminum Alloy ...
描述
T1349160125-000 is a heavy-duty connector hood component designed for industrial and harsh-environment applications. Based on the SPEC_CONTEXT tables, this part appears to be part of TE Connectivity's Heavy Duty Connectors product line, specifically related to hoods and housings with M25 thread entry configurations. The product is used in conjunction with various connector inserts, frames, and contact assemblies to form complete connector systems. It supports multiple pole configurations and is compatible with crimp terminal contacts across various wire sizes (AWG 16, 12, and 8) with gold plating (Au 0.2 mm). The connector system is designed for reliable performance in demanding industrial environments including machinery, power distribution, and control systems where robust mechanical and electrical connections are required.
搜索关键词: T1349160125000
规格
常见问题
T1349160125-000 是否符合 RoHS 标准?
是的,T1349160125-000 符合 RoHS 标准。
T1349160125-000 的交货期是多少?
T1349160125-000 的标准交货期约为 12 天。有库存的数量由 Master Electronics 发货。
有存货: 0
最小订购数量: 7
此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 7
工厂交货期 12 周
English
中文 / 汉语
Deutsch
Español
Nederlands