help desk software
T2070164001-000 by te connectivity / amp brand
图片仅供参考 - 请查看制造商规格

T2070164001-000

H16BN-T4 ...

查看数据表
符合 RoHS
BOX 包装
附件
请求编程报价
合规证书

描述

T2070164001-000 is a male modular connector insert designed for H16B heavy-duty housing applications. This product is part of the HMN series modular connectors and accommodates 4 modules within a compact frame measuring 77.5 mm (dimension a) and 84.5 mm (dimension b). The insert supports electrical contacts with a maximum spacing of 21 mm and is constructed from PBT GF (polybutylene terephthalate glass-filled) material. It is rated for a maximum current of 16A and voltage of 500V, with housing locking strength of 100 N minimum. The connector meets UL1977 standards and is designed to withstand thermal shock testing (-40°C/1h to 125°C/1h for 100 cycles) and heat aging at 125°C for 168 hours. This modular design allows for tool-free installation and removal, making it ideal for industrial applications requiring reliable, high-density electrical connections in harsh environments.

搜索关键词: T2070164001000

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
T2070164001-000
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
CN
ECCN:
EAR99
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
5
封装类型:
BOX

常见问题

T2070164001-000 是否符合 RoHS 标准?

是的,T2070164001-000 符合 RoHS 标准。

T2070164001-000 的交货期是多少?

T2070164001-000 的标准交货期约为 15 天。有库存的数量由 Master Electronics 发货。

有存货: 201

可立即发货

库存数量的起订量: 5

缺货数量的起订量: 30

此消息模板用于通知联盟会员某个订单已付款。当金额被扣款时,订单会获得已付款状态。: 5

工厂交货期 15 周

价格 (USD)

数量
单价
5
$24.24
10
$24.18
30
$24.12
60
$14.84
90
$11.75
120 +
$11.52