help desk software
4-1394462-9 by te connectivity / amp brand
Image is representational - see mfr. specs

4-1394462-9

TE Connectivity / AMP Brand

PHOTOVOLT CONNEC.1P ...

符合 RoHS 规定
包装
附件
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

描述

4-1394462-9 is a Minus female cable connector designed for the SOLARLOK interconnection system used in solar applications. This connector is specifically rated for 4.0 mm² / 12 AWG wire with an insulation outer diameter range of 4.5 to 6.0 mm (0.177–0.236 in). The system operates at a maximum voltage of 1000 V (600 V for UL compliance) with a maximum current of 25 A at 85°C, and functions reliably across an ambient temperature range of -40°C to +85°C. The connector features screw-machined female contacts (PN 0-1987281-2) and is designed for secure, firmly fixed cable interconnections in solar power systems where polarity protection and reliable electrical connections are essential.

Search Keywords: 413944629

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
TE Connectivity / AMP Brand
部件编号:
4-1394462-9
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694020
COO:
CZ
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Female Cable Coupler
Polarity:
Negative
IP Rating:
N/A
Termination Method:
N/A
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Wire Size:
14 AWG
Operating Temperature:
N/A
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

有存货: 383

可立即发货

Minimum Order Quantity: 30

PRICE (USD)

数量
Unit Price
30
$2.34
100
$2.18
500
$1.89
1,000
$1.68
5,000
$1.58
10,000
$1.53
25,000 +
$1.51

Tools/3D Models

产品指南