2399606-8
The 2399606-8 is a single-position, unsealed, 180-degree header assembly from the POWERTUBE 1400 series, featuring a 14.0 mm diameter pin for high-power e-mobility applications. ...
描述
The 2399606-8 is a single-position, 180-degree unsealed header assembly from the TE Connectivity HIVONEX PowerTube 1400 series, intended for high-power connections. It features a large 14.0 mm diameter pin to accommodate high electrical loads and is configured with 'H' coding for a back-side keying orientation. Built to handle intense environmental demands, the PowerTube series offers modularity and scalability for various designs. This header is ideal for high-voltage systems in industrial and commercial e-mobility applications such as e-motors, inverters, and power distribution units.
搜索关键词: 23996068
规格
常见问题
2399606-8 是否符合 RoHS 标准?
是的,2399606-8 符合 RoHS 标准。
2399606-8 的交货期是多少?
2399606-8 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
30
可以发货 1/15/27
缺货数量的起订量: 8
工厂交货期 10 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands