2399606-7
The 2399606-7 is a 1-position, 180-degree unsealed header assembly from the POWERTUBE 1400 series with a 14.0 mm diameter pin for high-voltage applications. ...
描述
The 2399606-7 is a single-position, unsealed header assembly from the TE Connectivity HIVONEX POWERTUBE 1400 series, intended for high-voltage e-mobility applications. This component features a straight, 180-degree orientation, a 14.0 mm pin diameter, and is specified with 'G' coding for front-facing installation. As part of the modular and scalable PowerTube connector family, it is engineered to handle large electrical loads and hold up to intense environmental demands. These connectors are ideal for use in industrial and commercial electric vehicles, such as in e-motors, inverters, and other high-power systems requiring robust and reliable connections.
搜索关键词: 23996067
规格
常见问题
2399606-7 是否符合 RoHS 标准?
是的,2399606-7 符合 RoHS 标准。
2399606-7 的交货期是多少?
2399606-7 的标准交货期约为 11 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
20
可以发货 1/20/27
缺货数量的起订量: 8
工厂交货期 11 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands