1-2399606-1
This is a single-position, 180-degree unsealed header assembly from the POWERTUBE 1400 series, featuring a 14.0 mm diameter pin. ...
描述
The 1-2399606-1 is a single-position, 180-degree unsealed header assembly from the HIVONEX PowerTube 1400 connector series, designed for high-power applications in E-mobility. It features a large 14.0 mm diameter pin and is part of a modular system offering 360° circular shielding for excellent EMI protection. This specific part is configured with a 'K' coding for front orientation. Built for high performance in harsh environments, the PowerTube series meets ISO 16750-3 vibration standards and provides IP6K9K protection, making it a reliable choice for industrial and commercial electric vehicles.
搜索关键词: 123996061
规格
常见问题
1-2399606-1 是否符合 RoHS 标准?
是的,1-2399606-1 符合 RoHS 标准。
1-2399606-1 的交货期是多少?
1-2399606-1 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 18
可立即发货
缺货数量的起订量: 8
工厂交货期 10 周
价格 (USD)
English
中文 / 汉语
Deutsch
Español
Nederlands