Bourns
Bourns product lines include precision potentiometers, panel controls, encoders, resistor/capacitor networks, chip resistors/arrays, inductors, transformers, resettable fuses, thyristor-based overvoltage protectors, line feed resistors, and more. Bourns, Inc. serves a broad range of markets, including telecommunications, computer, industrial, instrumentation, automotive, consumer, audio, and medical.
masterelectronics.com
电话号码:(952) 960-4774
电子邮件: webstore@masterelectronics.com
Bourns
电话号码: 951-781-5500 ext 2778
电子邮件: trimcus@bourns.com
授权经销商
产品类别
电阻器 (22,177)
磁性元件 (7,508)
电路保护 (3,271)
机电元件 (323)
分立半导体 (307)
工业自动化与控制 (131)
EMI/RFI 抑制 (81)
连接器 (79)
集成电路 - IC (73)
传感器与传感元件 (26)
其他 (17)
工具与耗材 (9)
紧固件与五金件 (8)
光电子器件 (7)
开发系统 (3)
电源 (3)
测试与测量设备 (2)
电容器 (1)
电脑产品 (1)
材料、化学品与粘合剂 (1)
特色产品
Bourns
2107-H-RC
2107-H-RC
Inductor High Current Toroid 33uH/22.8uH 15% 1KHz 5A 29mOhm DCR RDL
Bourns
3223G-1-501E
3223G-1-501E
Res Cermet Trimmer 500 Ohm 20% 0.125W(1/8W) 11(Elec)Turns (3.9 X 5.32mm) Gull Wing SMD T/R
Bourns
3339P-1-501LF
3339P-1-501LF
Res Cermet Trimmer 500 Ohm 10% 0.5W(1/2W) 4(Elec)Turn (7.62 X 6.35mm) Pin Thru-Hole Tube
Bourns
3361S-1-104GLF
3361S-1-104GLF
The 3361S-1-104GLF is a 100 kΩ, single-turn, cermet, surface-mount trimming potentiometer for industrial applications.
Bourns
3856A-287-502HL
3856A-287-502HL
Res Cermet POT 5K Ohm 5% 2W 1(Elec)/3.75(Mech)Turn 6.35mm (19.05 X 28.55mm) Pin Panel Mount/Through Hole
Bourns
PTVS3-380C-TH
PTVS3-380C-TH
ESD Suppressors / TVS Diodes - 26.55 x 9.3(Max) x 10.8(Max) mm - 380V - 2-Pin - Radial Leaded - Through Hole.
热门产品
Bourns
3266W-1-502LF
3266W-1-502LF
Trimmer Potentiometer - 5K Ohm - 0.25W(1/4W) - 12(Elec)Turn - 6.71 X 4.5 X 8.26mm - Pin - Through Hole.
Bourns
3299W-1-103LF
3299W-1-103LF
Trimmer Potentiometer - 10K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - Through Hole.
Bourns
3299W-1-203LF
3299W-1-203LF
Trimmer Potentiometer - 20K Ohm - 0.5W(1/2W) - 25(Elec)Turn - 9.53 X 6.1 X 11.55mm - Pin - Through Hole.
Bourns
3540S-1-103L
3540S-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Solder - Panel Mount.
Bourns
3541H-1-102L
3541H-1-102L
Rotary Potentiometer - 1K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Solder - Panel Mount.
Bourns
3541H-1-103L
3541H-1-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech)Turn - 22.23 X 39.67 X 26.99mm - Solder - Panel Mount.
Bourns
3590S-2-103L
3590S-2-103L
Rotary Potentiometer - 10K Ohm - 2W - 10(Elec)/10(Mech) Turn - 39.22 X 22.23 X 26.66mm - Solder - Panel Mount.
Bourns
3590S-2-502L
3590S-2-502L
Rotary Potentiometer - 5K Ohm - 2W - 10(Elec)/10(Mech) Turn 39.22 X 22.23 X 26.66mm - Solder - Panel Mount.
Bourns
3610S-1-103
3610S-1-103
Digital Potentiometer - Precision - 10 kohm - 1.5 W - ± 5% - 3610S Series - Screwdriver Slot.
Bourns
3683S-1-103L
3683S-1-103L
Digital Precision Potentiometer - 10K Ohms - 2W - 23.62 X 42.32mm - Solder Lug - Panel Mount.
购买 Bourns
购买 Bourns
9383
产品
1110-101K-RC
Bourns
High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 2.8A 95mOhm DCR RDL
查看产品
1110-150K-RC
Bourns
High Current RF Choke Bobbin Core 15uH 10% 1KHz Ferrite 7.2A 15mOhm DCR RDL
查看产品
1110-470K-RC
Bourns
High Current RF Choke Bobbin Core 47uH 10% 1KHz Ferrite 2.8A 62mOhm DCR RDL
查看产品
1110-561K-RC
Bourns
High Current RF Choke Bobbin Core 560uH 10% 1KHz Ferrite 800mA 696mOhm DCR RDL
查看产品
1120-101K-RC
Bourns
The 1120-101K-RC is a leaded, high-current choke with an inductance of 100 µH and a rated current of 4 A.
查看产品
1120-152K-RC
Bourns
High Current RF Choke Bobbin Core 1.5mH 10% 1KHz Ferrite 800mA 1.26Ohm DCR RDL
查看产品
English
中文 / 汉语
Español