LELZX12-1REC5-40167-40-V
Circuit Breaker Magnetic (Hydraulic Delay) - 40A - 240VAC - 2 Pole - Rocker - Panel Mount. ...
描述
LELZX12-1REC5-40167-40-V is a single-pole hydraulic magnetic circuit protector featuring a rocker handle with integral mounting capability. This device is configured with series internal configuration and auxiliary switch connectivity, designed to provide reliable circuit protection and power switching for equipment in international markets. The unit supports multiple voltage and frequency options including DC and 50/60 Hz AC operation, with current ratings ranging from 0.02 to 100 amps depending on configuration. It features standard screw terminals and is available with various rocker handle colors and marking options for clear operational indication. The protector is suitable for applications requiring accurate circuit control, reliable protection, and low-cost power switching in industrial and commercial equipment.
搜索关键词: LELZX121REC54016740V
规格
常见问题
LELZX12-1REC5-40167-40-V 是否符合 RoHS 标准?
是的,LELZX12-1REC5-40167-40-V 符合 RoHS 标准。
LELZX12-1REC5-40167-40-V 的交货期是多少?
LELZX12-1REC5-40167-40-V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands