help desk software
LELHK111-1-62-1.50-U-01-V by sensata / airpax
Imagen de referencia - consulte las especificaciones del fabricante
Sensata / AIRPAX Distribuidor Autorizado

LELHK111-1-62-1.50-U-01-V

Circuit Breaker, Hydraulic Magnetic, 3 Pole, LEL Series | Sensata - Airpax LELHK111-1-62-1.50-U-01-V ...

Ver hoja de datos Preguntar a la hoja de datos
Cumple con RoHS
embalaje
Accesorios
Solicitar cotización de programación
Certificado de conformidad

DESCRIPCIÓN

The AIRPAX / SENSATA part LELHK111-1-62-1.50-U-01-V is an ultra-reliable and high-performing circuit breaker. It is designed to provide optimal protection for electrical circuits, ensuring the safety and reliability of various applications.This circuit breaker features a robust construction, making it suitable for use in demanding environments. It has a voltage rating of 1.50-U-01-V, allowing it to effectively handle electrical loads. The LELHK111-1-62-1.50-U-01-V is built to deliver consistent and precise performance, ensuring the protection of sensitive equipment and preventing potential damages from electrical surges or overload.Equipped with advanced Sensata technology, this circuit breaker offers fast and accurate tripping characteristics. It has a low energy release capability, reducing the risk of damage to connected devices while rapidly interrupting the circuit in case of a fault. This enhances the overall safety and efficiency of the electrical system.The LELHK111-1-62-1.50-U-01-V is designed to meet and exceed industry standards, guaranteeing its reliability and longevity. It is suitable for a wide range of applications, including industrial machinery, electrical panels, telecommunications equipment, and other critical electrical systems.With its impressive performance and reliability, the AIRPAX / SENSATA part LELHK111-1-62-1.50-U-01-V is a top choice for professionals seeking dependable circuit protection solutions.

Palabras clave de búsqueda: LELHK111162150U01V

ESPECIFICACIONES

Atributo del producto
Valor del atributo
Seleccionar atributo
Productos Encontrados: 0
Proveedor:
Sensata / AIRPAX
Nº de pieza:
LELHK111-1-62-1.50-U-01-V
Unidad de medida:
Por Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
Empaque estándar del proveedor: Esta información se proporciona a los clientes que prefieren comprar en múltiplos de la cantidad del paquete estándar del fabricante. Las cantidades mínimas de pedido y los múltiplos de pedido requeridos se presentan con nuestra información de precio y disponibilidad.
3

FREQUENTLY ASKED QUESTIONS

Is LELHK111-1-62-1.50-U-01-V RoHS compliant?

Yes, LELHK111-1-62-1.50-U-01-V is RoHS compliant.

What is the lead time for LELHK111-1-62-1.50-U-01-V?

The standard lead time for LELHK111-1-62-1.50-U-01-V is approximately 9 days. In-stock quantities ship from Master Electronics.

EN STOCK: 31

Puede enviar inmediatamente

Plazo de entrega de fábrica 9 Semanas

Precio (USD)

Cant.
Precio unitario
1
$428.33
3
$401.77
6
$343.24
12
$269.39
21 +
$160.25