IULHK2119-1REG4-39040-2
Circuit Breaker HydMag 4 pl 250VAC 35A aux sw 400 Hz 28VDC no volt trip | Sensata - Airpax IULHK2119-1REG4-39040-2 ...
描述
The AIRPAX / SENSATA part IULHK2119-1REG4-39040-2 is a high-quality circuit breaker designed for various industrial and commercial applications. This highly efficient and reliable device offers the perfect solution for circuit protection, ensuring the safety and continuity of electrical systems.With its strong and durable construction, the IULHK2119-1REG4-39040-2 is built to withstand demanding environments and operate in extreme conditions. It features a versatile design that allows for easy installation and compatibility with different electrical systems.This circuit breaker is equipped with advanced technology that provides precise and accurate protection against overloads and short circuits. It offers excellent performance and reliability, effectively preventing damage to sensitive equipment and preventing interruption of vital processes.The IULHK2119-1REG4-39040-2 from AIRPAX / SENSATA is designed to meet industry standards and requirements, ensuring compliance and compatibility with a wide range of electrical installations. It is trusted by professionals across various industries for its exceptional quality and performance.Whether used in manufacturing facilities, power distribution systems, or other critical applications, the AIRPAX / SENSATA part IULHK2119-1REG4-39040-2 is a reliable and efficient circuit breaker that guarantees the protection of electrical systems and peace of mind for users.
搜索关键词: IULHK21191REG4390402
规格
常见问题
IULHK2119-1REG4-39040-2 是否符合 RoHS 标准?
是的,IULHK2119-1REG4-39040-2 符合 RoHS 标准。
IULHK2119-1REG4-39040-2 的交货期是多少?
IULHK2119-1REG4-39040-2 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
English
中文 / 汉语
Deutsch
Español
Nederlands