IULHK11-1REG4R-64F-5.00-01
Circuit Breaker Magnetic-Hydraulic 2 Pole 5A Toggle UL1077 250 VAC | Sensata - Airpax IULHK11-1REG4R-64F-5.00-01 ...
描述
The AIRPAX / SENSATA IULHK11-1REG4R-64F-5.00-01 is a high-quality, reliable thermal circuit breaker designed for various applications. This part features a current rating of 5.00 Amps, providing efficient protection against overloads and short circuits. It is equipped with a panel mount configuration and four 6-32 UNC threaded studs for easy installation. With its compact and durable design, the IULHK11-1REG4R-64F-5.00-01 offers excellent performance and reliability, making it an ideal choice for numerous industrial and commercial applications.
搜索关键词: IULHK111REG4R64F50001
规格
常见问题
IULHK11-1REG4R-64F-5.00-01 是否符合 RoHS 标准?
是的,IULHK11-1REG4R-64F-5.00-01 符合 RoHS 标准。
IULHK11-1REG4R-64F-5.00-01 的交货期是多少?
IULHK11-1REG4R-64F-5.00-01 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 36
可立即发货
最小订购数量: 3
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands