IULHK11-1REG4R-64F-15.0-01
Circuit Breaker | Sensata - Airpax IULHK11-1REG4R-64F-15.0-01 ...
描述
The AIRPAX / SENSATA part IULHK11-1REG4R-64F-15.0-01 is a high-quality thermal circuit breaker designed for reliable overcurrent protection in various applications. This compact and durable device features a compact design and rugged construction to withstand harsh conditions. With a rated current of 15.0A, it offers precise and accurate protection against excessive current flow to prevent damage to sensitive equipment. The IULHK11-1REG4R-64F-15.0-01 is designed with a resettable thermal sensing mechanism that automatically trips and disconnects the circuit when an overcurrent condition is detected. It is the ideal choice for applications that require dependable and efficient overcurrent protection, such as power distribution systems, telecommunications, industrial machinery, and more.
搜索关键词: IULHK111REG4R64F15001
规格
FREQUENTLY ASKED QUESTIONS
Is IULHK11-1REG4R-64F-15.0-01 RoHS compliant?
Yes, IULHK11-1REG4R-64F-15.0-01 is RoHS compliant.
What is the lead time for IULHK11-1REG4R-64F-15.0-01?
The standard lead time for IULHK11-1REG4R-64F-15.0-01 is approximately 9 days. In-stock quantities ship from Master Electronics.
有存货: 14
可立即发货
最小订购数量: 3
工厂交货期 9 周
English
中文 / 汉语
Español