IELK1-1-62-40.0-01-V
Circuit Breaker HydMag | Sensata - Airpax IELK1-1-62-40.0-01-V ...
DESCRIPCIÓN
IELK1-1-62-40.0-01-V is a single-pole hydraulic magnetic circuit protector from the IEL series, designed for reliable circuit protection and power switching in international applications. It features a DC long delay (62) characteristic, a rated current of 40.0 A, stud terminals (K), and one handle per unit with black toggle handle marked ON-OFF/I-O. The unit is VDE approved to VDE 0660, part 101, ensuring compliance with international safety standards. This circuit protector is suitable for equipment requiring accurate circuit control and overcurrent protection in industrial and commercial applications.
Palabras clave de búsqueda: IELK116240001V
ESPECIFICACIONES
FREQUENTLY ASKED QUESTIONS
Is IELK1-1-62-40.0-01-V RoHS compliant?
Yes, IELK1-1-62-40.0-01-V is RoHS compliant.
What is the lead time for IELK1-1-62-40.0-01-V?
The standard lead time for IELK1-1-62-40.0-01-V is approximately 9 days. In-stock quantities ship from Master Electronics.
EN STOCK: 9
Puede enviar inmediatamente
Cantidad mínima de pedido: 3
Esta plantilla de mensaje se utiliza para notificar a un afiliado que un pedido determinado fue pagado. El pedido obtiene el estado Pagado cuando se cobra el importe.: 3
Plazo de entrega de fábrica 9 Semanas
English
中文 / 汉语
Español