IELK1111-31311-2-V
Circuit Breaker - Magnetic (Hydraulic Delay) - 4 Pole - 40A 250VAC - Lever Actuator - Panel Mount.
符合 RoHS
合规证书
描述
The IELK1111-31311-2-V is circuit breaker with dimensions: 63.25 mm L x 47.22 mm W x 76.58 mm H. Operating temperature range is from -40 °C to 85 °C.
搜索关键词: IELK1111313112V
规格
产品属性
属性值
选择属性
找到的产品: 0
供应商:
Sensata / AIRPAX
部件编号:
IELK1111-31311-2-V
计量单位:
每 Each
RoHS:
Yes
HTS:
8536200020
COO:
MY
ECCN:
EAR99
供应商标准包装:
3
FREQUENTLY ASKED QUESTIONS
Is IELK1111-31311-2-V RoHS compliant?
Yes, IELK1111-31311-2-V is RoHS compliant.
What is the lead time for IELK1111-31311-2-V?
The standard lead time for IELK1111-31311-2-V is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español