IELHK111-1-61-25.0-01-V
The IELHK111-1-61-25.0-01-V is a three-pole, 25A hydraulic-magnetic circuit protector with a series trip configuration and a short delay for 50/60Hz applications. ...
描述
The IELHK111-1-61-25.0-01-V is a three-pole hydraulic-magnetic circuit protector from the IELH series, designed for reliable circuit protection and power switching. This model features a series trip configuration with one handle per pole and stud terminals. It is rated for 25.0 amperes and operates on 50/60Hz circuits, utilizing a short time delay (delay curve 61). The protector is trip-free, ensuring it will open on overload even if the handle is forcibly held in the ON position, and operates over a wide ambient temperature range of -40°C to +85°C. As a VDE, CSA, and UL recognized component, it is suitable for equipment in the international marketplace requiring compliance with standards like IEC 950 and 601, making it ideal for power control and protection in industrial equipment and power distribution units.
搜索关键词: IELHK11116125001V
规格
常见问题
IELHK111-1-61-25.0-01-V 是否符合 RoHS 标准?
是的,IELHK111-1-61-25.0-01-V 符合 RoHS 标准。
IELHK111-1-61-25.0-01-V 的交货期是多少?
IELHK111-1-61-25.0-01-V 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 10
发货 today, 输入设置值。
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands