CELHPK11-1REC4-32537-1
Circuit Breaker Magnetic (Hydraulic Delay) - 2 Pole - 80VDC - 200A - Series With Auxiliary Switch .110 Quick Connect - Lever - Panel Mount. ...
描述
The CELHPK11-1REC4-32537-1 circuit breaker with unique, parallel current sensing design provides precise current overload protection and reliability in the compact size of a two pole. The unit is ideal for high power DC applications such as drive motor systems and telecommunication power systems.
搜索关键词: CELHPK111REC4325371
规格
FREQUENTLY ASKED QUESTIONS
Is CELHPK11-1REC4-32537-1 RoHS compliant?
Yes, CELHPK11-1REC4-32537-1 is RoHS compliant.
What is the lead time for CELHPK11-1REC4-32537-1?
The standard lead time for CELHPK11-1REC4-32537-1 is approximately 9 days. In-stock quantities ship from Master Electronics.
English
中文 / 汉语
Español