G81BB57
The G81BB57 is a panel-mount, high-voltage SPST-NC relay with stud terminals, rated for 10 kV and operating with a 26.5 Vdc coil. ...
描述
The G81BB57 is a high-voltage, single-pole single-throw normally closed (SPST-NC) relay from the GIGAVAC G81 series. It is configured for panel mounting with stud terminals for high-voltage connections and operates on a nominal coil voltage of 26.5 Vdc. The relay is rated for a maximum operating voltage of 10 kV peak and can handle a continuous carry current of 10 amps. Featuring tungsten contacts for improved hot load switching and a mechanical life of 2 million cycles, this device ensures high reliability. Its ability to operate in a wide ambient temperature range from -55°C to +85°C makes it suitable for various demanding industrial and test equipment applications.
搜索关键词: G81BB57
规格
常见问题
G81BB57 是否符合 RoHS 标准?
是的,G81BB57 符合 RoHS 标准。
G81BB57 的交货期是多少?
G81BB57 的标准交货期约为 8 周。有库存的数量由 Master Electronics 发货。
有存货: 8
发货 today, 输入设置值。
工厂交货期 8 周
English
中文 / 汉语
Deutsch
Español
Nederlands