Sensata | Gigavac Industrial G81 Series High Voltage Relays

Sensata's G81 series HV relays, available in Form A, Form B, and Form C configurations, provide flexible high voltage switching for industrial and semiconductor equipment. 

  • Available in multiple contact configurations, including SPST normally open, SPST normally closed, and SPDT options
  • Up to 10kV peak operating voltage rating for demanding high voltage applications
  • Tungsten contacts to improve hot load switching performance
  • Flexible mounting in virtually any position on any axis
  • Long mechanical life for dependable operation in repetitive switching applications; rated up to 2 million cycles
  • Rugged construction designed to withstand vibration, shock, and harsh operating envrionments
查看更多

12 产品结果: ""

筛选结果

12 产品

    有存货: 13
    可立即发货 

    1
    $481.29
    3
    $476.60
    5 +
    $458.87
    G81C245 Sensata | Gigavac Industrial
    The G81C245 is a Single Pole Double Throw (SPDT) high voltage relay with a 10 kV peak maximum operating voltage a ...
    查看产品
    已订购: 25
    发货 12/7/26

    1
    $541.54
    3
    $513.04
    5 +
    $435.68
    有存货: 48
    可立即发货 

    1
    $421.23
    3
    $417.12
    5 +
    $360.68
    G81C345 Sensata | Gigavac Industrial
    Relay - SPDT (1 Form C) - 26.5VDC Coil - 10A contact Current - 10000VAC/10000VDC Switching - Tungsten (W) - PC Pi ...
    查看产品
    已订购: 100
    发货 12/7/26

    1
    $297.14
    3
    $294.24
    5 +
    $293.51
    已订购: 31
    发货 11/30/26

    1
    $693.98
    3
    $672.06
    5 +
    $570.86
    G81B335 Sensata | Gigavac Industrial
    10KV SPST NC 26V coil PC 5A Panel Mount
    查看产品
    有存货: 17
    可立即发货 

    1
    $394.47
    3
    $389.66
    5 +
    $362.68
    有存货: 34
    可立即发货 

    1
    $337.01
    3
    $334.74
    5 +
    $277.84
    G81BA57 Sensata | Gigavac Industrial
    10KV SPST NC 26V Coil Stud Term Panel Mount
    查看产品
    有存货: 22
    可立即发货 

    1
    $408.00
    3
    $402.33
    5 +
    $331.55
    G81BB57 Sensata | Gigavac Industrial
    The G81BB57 is a panel-mount, high-voltage SPST-NC relay with stud terminals, rated for 10 kV and operating with ...
    查看产品
    有存货: 7
    可立即发货 

    1
    $434.63
    3
    $429.33
    5 +
    $428.25
    G81A2A5 Sensata | Gigavac Industrial
    10KV SPST NO 12V Coil 10A PC pins
    查看产品
    已订购: 25
    发货 1/8/27

    1
    $387.82
    3
    $384.04
    5 +
    $339.50