描述
The G22WP is a 25 kV SPST-NO (Single Pole Single Throw - Normally Open) high-voltage relay designed for advanced switching solutions in demanding applications. It features tungsten contacts for superior load switching performance and a vacuum dielectric that enables both make and break load switching capabilities. The relay has a maximum operating voltage of 25 kV peak, a test voltage rating of 28 kV peak, and can carry a continuous current of 65 A at dc or 60 Hz. With a contact resistance of 0.005 ohms at 1 A (28 Vdc), an operate time of 18 ms, and a release time of 10 ms, this relay delivers reliable high-speed switching. The G22WP is rated for 2 million mechanical cycles and operates across a wide temperature range of -55°C to +125°C, making it suitable for industrial switching, power distribution, and high-voltage test equipment applications where reliability and performance are critical.
搜索关键词: G22WP
规格
常见问题
G22WP 是否符合 RoHS 标准?
是的,G22WP 符合 RoHS 标准。
G22WP 的交货期是多少?
G22WP 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 0
已订购:
2
可以发货 1/6/27
工厂交货期 18 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands